Halo TGM-360NA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 9.65 |
| Number of Functions | 1 |
| Manufacturer Series | TGM-NA |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TGM-360NA to view detailed technical specifications.
No datasheet is available for this part.