The Halo TGM-H281NFLF power transformer is a surface mount device designed for high-voltage applications. It features a 1:1:2.6:2.6 turns ratio and has a maximum DC resistance of 0.1 ohms on the primary side and 0.65 ohms on the secondary side. The transformer is rated for a high potential of 1500 volts root mean square and is suitable for surface mount applications. It has a gull wing lead style and eight terminals for connection. The operating temperature range of this power transformer is between -40 degrees Celsius and 85 degrees Celsius.
Halo TGM-H281NFLF technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:1:2.6:2.6 |
| Maximum DCR Primary Side | 0.1Ohm |
| Maximum DCR Secondary Side | 0.65Ohm |
| Primary Side Inductance | 198uH |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TGM-H281NFLF to view detailed technical specifications.
No datasheet is available for this part.