Halo TGM-H281NFRL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.56 |
| Length | 12.07 |
| Number of Functions | 1 |
| Height | 8.64 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TGM-H281NFRL to view detailed technical specifications.
No datasheet is available for this part.