Halo TGMR-355V6LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.45 |
| Length | 10.87 |
| Number of Functions | 1 |
| Height | 10.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TGMR-355V6LF to view detailed technical specifications.
No datasheet is available for this part.