Halo TGMR-440V8LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.06 |
| Length | 14.99 |
| Number of Functions | 1 |
| Height | 8.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Halo TGMR-440V8LF to view detailed technical specifications.
No datasheet is available for this part.