The TGMR-H591V8LF is a dual power transformer with a turns ratio of 1:1:3.33:3.33. It has a maximum DCR of 0.15 ohms on the primary side and 0.9 ohms on the secondary side, with an inductance of 320 on the primary side. The transformer is configured for dual primary and secondary configurations and is designed for surface mount applications with gull wing leads. It operates over a temperature range of -40 to 85 degrees Celsius.
Halo TGMR-H591V8LF technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:1:3.33:3.33 |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| Primary Side Inductance | 320uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo TGMR-H591V8LF to view detailed technical specifications.
No datasheet is available for this part.