The TGSP-S024NXRL is a SMD/SMT inductor with a turns ratio of 1:2.4, inductance of 1.5mH, and primary impedance of 800mR. It operates within a temperature range of -40°C to 85°C. The inductor is packaged in a rail/tube format with 18 units per package. It is lead-free and RoHS compliant.
Halo TGSP-S024NXRL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 700mR |
| Height | 5.08mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Primary Impedance | 800mR |
| RoHS Compliant | Yes |
| Series | QUATRASMD-T1 |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.4 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGSP-S024NXRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.