Telecom Transformer 1CT:1.15CT/1CT:2CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Halo TGSP-S281NZRLTR technical specifications.
| Transformer Type | T1/E1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1.15CT/1CT:2CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Halo TGSP-S281NZRLTR to view detailed technical specifications.
No datasheet is available for this part.