Hamamatsu Photonics C4710-01 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 5 |
| Min Operating Temperature | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 11 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics C4710-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.