Hamamatsu Photonics G8941-02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics G8941-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.