Hamamatsu Photonics G9203-256D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F28 |
| Width | 25.4 |
| Length | 38.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.1 |
| Supply Voltage-Min (Vsup) | 4.9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics G9203-256D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.