Hamamatsu Photonics H9307-01 technical specifications.
| Type | Fiber Optic |
| Max Operating Supply Voltage | 15.5VDC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hamamatsu Photonics H9307-01 to view detailed technical specifications.
No datasheet is available for this part.