Hamamatsu Photonics K1713-05 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics K1713-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.