Hamamatsu Photonics S10200-02 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S10200-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.