Hamamatsu Photonics S11028-100 technical specifications.
| Category | Photon Counting Detector |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hamamatsu Photonics S11028-100 to view detailed technical specifications.
No datasheet is available for this part.