Hamamatsu Photonics S11105 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S11105 to view detailed technical specifications.
No datasheet is available for this part.