Photo Diode, 200PA, 2-PIN Rohs Compliant: Yes
Hamamatsu Photonics S1223-01 technical specifications.
| Package/Case | TO-5 |
| Height | 4.1mm |
| Length | 9.1mm |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S1223-01 to view detailed technical specifications.
No datasheet is available for this part.