Hamamatsu Photonics S9737-02 technical specifications.
| Max Operating Temperature | 30 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S9737-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.