Hameg HM507 technical specifications.
| Bandwidth | 50MHz |
| Height | 125mm |
| Input Impedance | 1MR |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 105V |
| Number of Channels | 2 |
| Sampling Rate | 100MS/s |
| Series | HM |
| Weight | 6kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
