Hameg HM8012 technical specifications.
| Package/Case | Module |
| Height | 68mm |
| Input Impedance | 10MR |
| Length | 228mm |
| Max Frequency | 20kHz |
| Max Input Voltage | 1kV |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | HM8000 |
| Weight | 0.5kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
