Hameg HMO3522 technical specifications.
| Bandwidth | 350MHz |
| Height | 175mm |
| Input Impedance | 1MR |
| Interface | VGA |
| Length | 285mm |
| Max Input Voltage | 200V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 105V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Power Consumption | 70W |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 4GS/s |
| Series | HMO |
| Weight | 3.6kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMO3522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
