
Hameg HO3516 technical specifications.
| Bandwidth | 350MHz |
| Lead Length | 1m |
| Max Input Voltage | 40V |
| Reach SVHC Compliant | Unknown |
| Weight | 3.6kg |
| RoHS | Compliant |
Download the complete datasheet for Hameg HO3516 to view detailed technical specifications.
No datasheet is available for this part.
