Hameg HZ154 technical specifications.
| Bandwidth | 100MHz |
| Capacitance | 8.2E-11F |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| Resistance | 10000000R |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZ154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
