Hameg HZ51 technical specifications.
| Bandwidth | 150MHz |
| Color | Grey |
| Connector Type A | BNC, Plug |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZ51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
