Hameg HZ53 technical specifications.
| Bandwidth | 100MHz |
| Color | Red |
| Connector Type A | BNC, Plug |
| Lead Length | 1.2m |
| Max Input Voltage | 1.2kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZ53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
