Hamlin Electronics 59135-2-T-02-F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -20 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics 59135-2-T-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.