Hammond 001106 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Length | 125mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 0.16lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.