Hammond Manufacturing is a global leader in the design and production of enclosures, racks, transformers, and electronic components. With a legacy of over 100 years, Hammond offers a comprehensive range of solutions for various industries, including industrial automation, telecommunications, and audio.

ABS Enclosure Grey IP66 UL94 HB Wall Mount 120mm
15uH 5% Axial Ferrite Inductor, 1A, 170mR DCR
ABS Enclosure, Grey, IP66/IP68, UL94 HB, -40C to 120C
6-Outlet 15A Surge Suppressor Power Strip, 2000J, 30kA, 120V, Aluminum
Audio Transformer 600:600 Ohm, 100kHz, Thru-Hole PC Pin
1A 28V 115V Split Bobbin Power Transformer, Chassis Mount
5uH 23A Ferrite Radial Inductor, 10% DCR 4mR
ABS Enclosure, Grey, IP66, UL, NEMA, 180x120x90mm
Polycarbonate Flange Mount Enclosure, IP66, UL, NEMA, -40°C to 120°C
ABS Enclosure, Grey, IP66/IP65, UL/NEMA, 200x120x90mm
15A 125V 8-Outlet PDU Strip, Circuit Breaker, Aluminum
19" Steel Storage Drawer, Black, 16.07"D x 5.25"H
Switched PDU, 4 AC Outlets, 10A, 230V, Rackmount
230V 10A 8-Outlet Horizontal Rackmount PDU
Switched PDU 10A 6 Outlet Rackmount 230V Aluminium
Isolation Power Transformer 2000Vrms 1000VA
Power Transformer 500VA 5000Vrms 200mA Wire Lead Chassis Mount
15A 125V 8-Outlet Horizontal Rackmount PDU
230V Auto Transformer, Wire Leads
Inverter Power Transformer, 215mA, Single Primary/Secondary, Chassis Mount
Rack Mount Caster Kit, 11.35lb Weight
1.5kVA Power Transformer, 3-Term, Plug-In, cULus
7" Aluminum Rack Panel, Black, 3.17mm Thick
3" Ball Bearing Caster Kit, Rack Mount, Blue
Power Transformer 1.67A 40VA 60Hz Screw Terminal