Hammond 001111 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Length | 40mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 0.16lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.