Hammond 031624 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.045inch |
| Length | 4.13inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | Sink Box |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 031624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.