Hammond 031652 technical specifications.
| Color | Black |
| Height | 60mm |
| Length | 105mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hammond 031652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.