Hammond 1414N4PHSS010 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Natural, Grey |
| Height | 406mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Series | 1414 N4 PH SS |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4PHSS010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.