Hammond 1414N4PSSSC4LP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Height | 152mm |
| Material | Stainless Steel |
| Series | 1414 |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4PSSSC4LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.