Hammond 1421PCB1-8 technical specifications.
| Color | White |
| Height | 17mm |
| Length | 18mm |
| Mount | Rack |
| Package Quantity | 8 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 1.058219oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421PCB1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.