Hammond 1427C7 technical specifications.
| Color | Clear |
| Material | Aluminium |
| Mount | Screw |
| Series | 1427 |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.