Hammond 1427G2 technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Finish | Chrome |
| Length | 81mm |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.763698oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.