Hammond 1434-1210 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Series | 1434 |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.