
The Hammond 1455CBTBU is a plastic enclosure made from polycarbonate material, measuring 2.131 inches in length, 1.029 inches in width, and 0.354 inches in height, with a weight of 1.698 pounds. It is available in a blue and clear color combination. The enclosure is part of the 1455 series and is not Reach SVHC compliant.
Hammond 1455CBTBU technical specifications.
| Color | Blue, Clear |
| Height | 0.354inch |
| Length | 2.131inch |
| Material | Plastic, Polycarbonate, PC |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.698lb |
| Width | 1.029inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455CBTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
