Hammond 1455CPLRED technical specifications.
| Color | Red |
| Height | 0.354inch |
| Length | 2.249inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.698lb |
| Width | 1.029inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455CPLRED to view detailed technical specifications.
No datasheet is available for this part.