Hammond 1455DBBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Length | 8mm |
| Material | ABS, Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | 1455 |
| Weight | 4.585615oz |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455DBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.