Hammond 1455JALBU-10 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Height | 0.059inch |
| Length | 3.071inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 8.000082oz |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455JALBU-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.