Hammond 1455NBY-10 technical specifications.
| Color | Yellow |
| Height | 0.354inch |
| Length | 4.178inch |
| Material | Plastic, ABS, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 8.81849oz |
| Width | 2.21inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455NBY-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.