Hammond 1455PBTBU technical specifications.
| Package/Case | 120 |
| Color | Blue, Clear |
| Length | 8mm |
| Material | Plastic, Polycarbonate |
| Package Quantity | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 11.640407oz |
| Width | 120.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455PBTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.