Hammond 1455PBY technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Height | 0.413inch |
| Length | 5.079inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 11.640407oz |
| Width | 1.344inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455PBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.