Hammond 1455QBBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 0.413inch |
| Length | 5.079inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.213lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.