Hammond 1455RBTBU technical specifications.
| Color | Blue, Clear |
| Height | 0.453inch |
| Length | 6.673inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1lb |
| Width | 1.363inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455RBTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
