Hammond 1455TBTRD technical specifications.
| Color | Red, Clear |
| Height | 0.453inch |
| Length | 6.673inch |
| Material | Plastic, Polycarbonate, PC |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.213lb |
| Width | 2.19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455TBTRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.