Hammond 1485D48 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1485 |
| Weight | 68.343lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1485D48 to view detailed technical specifications.
No datasheet is available for this part.