Hammond 1487D9P technical specifications.
| Color | Grey |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1487 |
| Weight | 17.637lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1487D9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.