Hammond 14A1105 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 14A |
| Weight | 2.205lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14A1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
